Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2138650-1

2POS MQS REC COD B

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
2POS MQS REC COD B
Search Keywords: 221386501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2138650-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-2138650-1 RoHS compliant?
Yes, 2-2138650-1 is RoHS compliant.
What is the lead time for 2-2138650-1?
The standard lead time for 2-2138650-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,116
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2518
1,000
$0.2337
2,500
$0.2266
6,000
$0.2197
12,000
$0.2142
30,000
$0.2071
54,000 +
$0.2025
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!