- Home ›
- All Products›
- 2213848-1
2213848-1
TE Connectivity / AMP Brand
ASSY,PHOTOCONTROL POWER RECEPTACLE,150C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY,PHOTOCONTROL POWER RECEPTACLE,150C
Search Keywords: 22138481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213848-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Connector System:Wire-to-Component
-
Circuit Application:Power
-
Housing Color:Black
-
Lighting Connector Features Included:Rotatable
-
Contact Current Rating (Max):15 A
-
Lighting Product Type:Connector
-
Wire Size:14 AWG
-
Agency/Standard:ANSI
-
Number of Positions:3
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:600 VAC, 600 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$22.61
25
$22.56
50
$22.50
125
$22.45
250
$11.88
375
$8.36
500 +
$8.19
Click for Quote
Log in
to unlock special pricing