- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2213831-3
2213831-3
TE Connectivity / AMP Brand
BASE ASSY, 80MM, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BASE ASSY, 80MM, SEALED
Search Keywords: 22138313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213831-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Connector Diameter:75.2 mm
-
IP Water Sealing Level:6
-
Sealable:Yes
-
IP Dust Sealing Level:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 90 °C, -40 – 190 °F
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):1.5 A
-
Lighting Product Type:Connector
-
Connector Mounting Type:Board Mount
-
Agency & Standard:Zhaga
-
Product Height:19.3 mm
-
Keyed:Yes
-
Number of Positions:4
-
Vented:No
-
Housing Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
16
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,400
$12.58
4,800
$6.43
7,200
$4.37
9,600 +
$4.29
Click for Quote
Log in
to unlock special pricing