- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 2213800-3
2213800-3
TE Connectivity / AMP Brand
Wire Splice - IPX8 - CoolSplice Series - IDC / IDT - 22 AWG - 20 AWG - 0.52 mm² - Wire Splice.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Splice - IPX8 - CoolSplice Series - IDC / IDT - 22 AWG - 20 AWG - 0.52 mm² - Wire Splice.
Search Keywords: 22138003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213800-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$1.791
105
$1.279
255
$1.265
510
$1.258
1,005
$1.252
2,505
$1.246
5,010
$1.240
7,500 +
$1.233
Click for Quote
Log in
to unlock special pricing