- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2213795-2
2213795-2
TE Connectivity / AMP Brand
SEALING CAP, RCPT, LUMAWISE ENDURANCE S
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEALING CAP, RCPT, LUMAWISE ENDURANCE S
Search Keywords: 22137952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213795-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:Yes
-
Lighting Product Type:Connector
-
Housing Color:Light Gray
-
Product Diameter:38.5 mm
-
IP Dust Sealing Level:6
-
IP Water Sealing Level:6
-
Lighting Connector Features Included:Keyed , Not Vented
-
Product Height:15.5 mm
-
Agency & Standard:Zhaga
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
300
$2.34
600
$1.44
900
$1.14
1,200 +
$1.12
Click for Quote
Log in
to unlock special pricing