- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213775-9
2213775-9
TE Connectivity / AMP Brand
AV16 SPM 0.4VA POWER LED BLUE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV16 SPM 0.4VA POWER LED BLUE 12V
Search Keywords: 22137759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213775-9
-
Alias/AKA:AV1610P712R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
584
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$11.07
50
$10.57
100
$9.24
300
$9.08
500
$8.67
1,000 +
$8.65
Click for Quote
Log in
to unlock special pricing