- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213775-6
2213775-6
TE Connectivity / AMP Brand
AV16 SPM 0.4VA POWER LED YELLOW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV16 SPM 0.4VA POWER LED YELLOW 24V
Search Keywords: 22137756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213775-6
-
Alias/AKA:AV1610P524R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$13.12
25
$13.08
50
$9.81
75
$9.16
100 +
$8.98
Click for Quote
Log in
to unlock special pricing