- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213775-1
2213775-1
TE Connectivity / AMP Brand
AV16 SPM 0.4VA POWER LED WHITE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV16 SPM 0.4VA POWER LED WHITE 12V
Search Keywords: 22137751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213775-1
-
Alias/AKA:AV1610P112R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flush Round Button
-
Illumination:White,LED
-
Terminal Type:Wire Lug
-
Body Orientation:Straight
-
Dimension:18.5mm x 18.5mm x 20 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Can Ship immediately
On Order:
100
can ship 7/20/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$12.48
25
$11.30
50
$10.70
100
$9.85
300
$9.53
500
$9.22
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing