- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213774-5
2213774-5
TE Connectivity / AMP Brand
AV16 SPM 0.4VA FIX RING LED YELLOW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV16 SPM 0.4VA FIX RING LED YELLOW 12V
Search Keywords: 22137745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213774-5
-
Alias/AKA:AV1610R512R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$12.02
25
$11.99
50
$8.99
75
$8.39
100 +
$8.22
Click for Quote
Log in
to unlock special pricing