- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213772-7
2213772-7
TE Connectivity / AMP Brand
AV22 SPM 5A MOVE RING LED RED 24V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPM 5A MOVE RING LED RED 24V
Search Keywords: 22137727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213772-7
-
Alias/AKA:AV2210E324Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$28.48
10
$28.41
25
$28.34
50
$17.44
75
$13.81
100 +
$13.53
Click for Quote
Log in
to unlock special pricing