- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213772-5
2213772-5
TE Connectivity / AMP Brand
Flush Pushbutton Switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Flush Pushbutton Switch
Search Keywords: 22137725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213772-5
-
Alias/AKA:AV2210E312Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:25mm x 25mm x 3713763mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/27/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$26.72
10
$21.13
25
$19.60
50
$18.36
75
$17.78
100 +
$16.63
Click for Quote
Log in
to unlock special pricing