- Home ›
- All Products›
- 2213766-3
2213766-3
TE Connectivity / AMP Brand
AV19 SPM 5A POWER LED WHITE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 5A POWER LED WHITE 24V
Search Keywords: 22137663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213766-3
-
Alias/AKA:AV1910P124Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Snap Action:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Support Bracket:Without
-
Bushing Style:Threaded
-
Detent Style:Audible
-
ESD Grounding Terminal:Without
-
Tactile:No
-
Number of Actuators:Single
-
Switch Contact Plating Material:Silver
-
Bushing Length:19 in
-
Illuminated:Yes
-
Switch Type:Pushbutton
-
Operating Function:Momentary
-
Actuator Profile:Flush
-
Termination Type:Wire Lugs
-
Case Material:PBT
-
Process Sealed:Yes
-
Dust Proof:Yes
-
Actuator Style:Round
-
IP Rating:IP67
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$13.31
10
$12.99
25
$12.79
50
$12.61
100
$12.27
300
$12.11
500 +
$12.04
Click for Quote
Log in
to unlock special pricing