Image is representational - see mfr. specs

AV19 DPM 5A NO LED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AV19 DPM 5A NO LED
Search Keywords: 22137635
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2213763-5
  • Alias/AKA:
    AV1920000Q04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 7/6/26
Minimum Order Quantity:
5
15 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.37
25
$15.73
50
$14.93
100
$13.29
300
$12.37
500
$12.01
1,000 +
$11.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!