- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213763-3
2213763-3
TE Connectivity / AMP Brand
AV19 SPL 5A NO LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPL 5A NO LED
Search Keywords: 22137633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213763-3
-
Alias/AKA:AV1911000Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$13.39
25
$12.96
50
$12.78
100
$10.86
300
$10.80
500
$10.47
1,000 +
$10.42
Click for Quote
Log in
to unlock special pricing