- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2213656-2
2213656-2
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 15AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 15AWG
Search Keywords: 22136562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213656-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Tin Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6936
600
$0.6732
2,000
$0.6426
6,000
$0.6222
17,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing