- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2213627-6
2213627-6
TE Connectivity / AMP Brand
ASSEMBLY, ROT DIM REC 49.22 7P 150C GASK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, ROT DIM REC 49.22 7P 150C GASK
Search Keywords: 22136276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213627-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Color:Black
-
Connector System:Wire-to-Component
-
Sealable:Yes
-
Rotatable:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:18 – 14 AWG
-
Contact Current Rating (Max):15 A
-
Operating Voltage:600 VAC
-
Number of Positions:7
-
Contact Mating Area Plating Material:Gold
-
Agency & Standard:ANSI
-
Lighting Product Type:Connector
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$25.62
100
$15.76
150
$12.48
200 +
$12.23
Click for Quote
Log in
to unlock special pricing