- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213614-1
2213614-1
TE Connectivity / AMP Brand
Conn Board to Board HDR 2 POS 4mm Solder RA Side Entry SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Board to Board HDR 2 POS 4mm Solder RA Side Entry SMD Tray
Search Keywords: 22136141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Termination Method:Solder3593
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Manufacturer Stock:
12,000
can ship
Stock lot only:
1000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
1000
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$2.651
500
$2.400
12,000 +
$2.410
Click for Quote
Log in
to unlock special pricing