- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213301-3
2213301-3
TE Connectivity / AMP Brand
Releasable Poke-In, SMT, 3 Position
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Releasable Poke-In, SMT, 3 Position
Search Keywords: 22133013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213301-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Poke-In Wire
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,099
Can Ship immediately
You may purchase all in-stock quantity of 2,099
Stock lot only:
2099
Minimum Order Quantity:
3000
Order Increment:
600
Price (USD)
Qty
Unit Price
250
$0.871
600
$0.848
1,200
$0.830
3,000
$0.806
5,400
$0.790
7,800 +
$0.779
Click for Quote
Log in
to unlock special pricing