- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-2132074-0
2-2132074-0
TE Connectivity / AMP Brand
20Pos SL156 Contact Retainer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
20Pos SL156 Contact Retainer
Search Keywords: 221320740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2132074-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Position Assurance
-
Dimension:79.25 x 10.59 x 3.56mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$0.5746
1,600
$0.4309
2,400
$0.4022
3,200 +
$0.3941
Click for Quote
Log in
to unlock special pricing