- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2213189-3
2213189-3
TE Connectivity / AMP Brand
Assembly, IPI Connector 22-18GA w cap
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Assembly, IPI Connector 22-18GA w cap
Search Keywords: 22131893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213189-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Poke-In Inverted Through Board
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
Order Increment:
350
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,750
$1.806
3,500
$0.956
5,250
$0.673
7,000 +
$0.659
Click for Quote
Log in
to unlock special pricing