- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213189-2
2213189-2
TE Connectivity / AMP Brand
Assembly, IPI Connector 26-24GA w/o cap
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Assembly, IPI Connector 26-24GA w/o cap
Search Keywords: 22131892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213189-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Poke-In Inverted Through Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3.3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
350
15 Weeks
can ship
8/24/26