- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213189-1
2213189-1
TE Connectivity / AMP Brand
Assembly Connector 22-18GA w/o cap
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Assembly Connector 22-18GA w/o cap
Search Keywords: 22131891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213189-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Poke-In Inverted Through Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3.3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
350
$0.4894
700
$0.4794
1,050
$0.4736
2,800
$0.4595
5,250
$0.4505
7,700
$0.4450
10,150
$0.4069
15,050 +
$0.4017
Click for Quote
Log in
to unlock special pricing