- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213188-4
2213188-4
TE Connectivity / AMP Brand
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
Search Keywords: 22131884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213188-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Card Edge Inverted Through Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3.3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,215
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.668
400
$0.617
800
$0.604
1,200
$0.596
2,800
$0.581
5,200
$0.569
7,600
$0.562
10,000 +
$0.557
Click for Quote
Log in
to unlock special pricing