- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2213142-3
2213142-3
TE Connectivity / AMP Brand
Conn Wire to Wire Adapter M/M 2/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Wire Adapter M/M 2/2 POS ST
Search Keywords: 22131423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213142-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire3594 to Wire Adapter3594
-
Body Orientation:Straight3574
-
Gender:M/M3578
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:2/2
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,986
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
15
$12.04
50
$12.02
100
$11.99
250
$11.95
500
$6.32
750
$4.45
1,000 +
$4.37
Click for Quote
Log in
to unlock special pricing