- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2129710-6
TE Connectivity / AMP Brand
2-2129710-6
Conn LGA Socket SKT 1823 POS Solder Pot ST SMD Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2129710-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:LGA Socket3792
-
Body Orientation:Straight3768
-
Mounting:Surface Mount3783
-
Gender:SKT3772
-
Pitch:N/A
-
Number of Contacts:1823
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-25 to 100 °C
-
This product is discontinued, but still in stock.