- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-2129710-5
2-2129710-5
TE Connectivity / AMP Brand
Conn LGA Socket SKT 1824 POS Solder Pot ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LGA Socket SKT 1824 POS Solder Pot ST SMD Tray
Search Keywords: 221297105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2129710-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:LGA Socket3792
-
Body Orientation:Straight3768
-
Mounting:Surface Mount3783
-
Gender:SKT3772
-
Pitch:N/A
-
Number of Contacts:1824
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-25 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,396
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$69.46
10
$68.42
25
$67.39
42
$66.38
84
$35.14
126
$24.72
168 +
$24.24
Click for Quote
Log in
to unlock special pricing