- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2129710-1
2-2129710-1
TE Connectivity / AMP Brand
LEFT SIDE LGA3647-0 SOCKET-P0 FOR ODM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LEFT SIDE LGA3647-0 SOCKET-P0 FOR ODM
Search Keywords: 221297101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2129710-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Tray Color:Black
-
IC Socket Type:LGA 3647
-
Centerline (Pitch):.039 in, .9906 mm
-
Circuit Application:Signal
-
Frame Style:C Shape
-
Housing Color:Black
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):.5 A
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:1824
-
Contact Mating Area Plating Material:Gold
-
Housing Material:High Temperature Thermoplastic
-
Product Type:Socket
-
Heat Sink Attachment:Without
-
Plating Thickness:15 µin
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Comment:Lead-Free Solderball
-
Packaging Method:Tray
-
Sealable:No
-
PCB Mounting Style:Surface Mount Solder Ball
-
Connector & Contact Terminates To:Printed Circuit Board
-
Grid Spacing:.039 x .0338 in, .9906 x .8585 mm
-
Operating Temperature Range:-25 – 100 °C, -13 – 212 °F
-
Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
42
$61.82
84
$32.73
126
$23.03
168 +
$22.57
Click for Quote
Log in
to unlock special pricing