- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-212810-0
TE Connectivity / AMP Brand
2-212810-0
V.35,SKT ASY,RA,34P,W/BRKT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Hardware Type = Jackscrew
- Number of Positions = 34
- Positions Loaded = Fully Loaded
- Phenolic Housing Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-212810-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | F |
| Number of Contacts: | 34 |
| Termination Method: | Solder |