- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221221-5
TE Connectivity / AMP Brand
221221-5
JACK BLKHD 75OHM BNC
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 221221-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC |
| Impedance: | 75 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 34.93 x 20.32 mm |