- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2-2120875-1
2-2120875-1
TE Connectivity / AMP Brand
Conn LC Adapter Single Mode PL/F ST Panel Mount Automotive Blister
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn LC Adapter Single Mode PL/F ST Panel Mount Automotive Blister
Search Keywords: 221208751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2120875-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode3565
-
Type:LC Adapter3572
-
Gender:PL/F3559
-
Mounting:Panel Mount3566
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.93
16
$20.54
24
$19.38
250
$18.99
1,000
$18.60
5,000 +
$18.21
Click for Quote
Log in
to unlock special pricing