- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 2-2120871-1
2-2120871-1
TE Connectivity / AMP Brand
Conn LC Single Mode F ST Panel Mount Automotive Blister
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn LC Single Mode F ST Panel Mount Automotive Blister
Search Keywords: 221208711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2120871-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode3565
-
Type:LC3572
-
Gender:F3559
-
Mounting:Panel Mount3566
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.58
30
$11.37
48
$10.73
250
$10.51
1,000
$10.30
5,000 +
$10.09
Click for Quote
Log in
to unlock special pricing