Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-2120864-1

Conn LC Single Mode PL ST Cable Mount Automotive Blister

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description +
Conn LC Single Mode PL ST Cable Mount Automotive Blister
Search Keywords: 221208641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-2120864-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mode: Single Mode3565
Type: LC3572
Gender: PL3559
Mounting: Cable Mount3566
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-2120864-1 discontinued?
Yes, 2-2120864-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-2120864-1?
The recommended replacement for 2-2120864-1 is 1-2120864-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-2120864-1 RoHS compliant?
Yes, 2-2120864-1 is RoHS compliant.
What is the lead time for 2-2120864-1?
The standard lead time for 2-2120864-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.12
30
$11.91
48
$11.24
250
$11.01
1,000
$10.77
5,000 +
$10.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!