- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 221185-5
221185-5
TE Connectivity / AMP Brand
PLUG,75 OHM,COML BNC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
PLUG,75 OHM,COML BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 2211855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:221185-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:31.75 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.40
60
$5.29
150
$5.19
250
$5.09
1,000
$5.00
5,000
$4.44
10,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
Accessories