- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2106751-4
2-2106751-4
TE Connectivity / AMP Brand
Connector, Thru Hole-IDC, 4 pos, 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector, Thru Hole-IDC, 4 pos, 22AWG
Search Keywords: 221067514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2106751-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
277
Ships today, if you order in
You may purchase all in-stock quantity of 277
Stock lot only:
277
Minimum Order Quantity:
2800
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.6441
2,800
$0.5855
5,250
$0.5773
7,700
$0.5763
10,150
$0.5539
15,050 +
$0.5508
Click for Quote
Log in
to unlock special pricing