- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-2106751-1
2-2106751-1
TE Connectivity / AMP Brand
Connector, Thru Hole-IDC, 1 pos, 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector, Thru Hole-IDC, 1 pos, 22AWG
Search Keywords: 221067511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2106751-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:400,400 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,250
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
350
$0.9202
500
$0.9179
963
$0.9156
1,925
$0.5638
2,888
$0.4462
3,850 +
$0.4373
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments