- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-2106124-7
2-2106124-7
TE Connectivity / AMP Brand
Contact, Tab, Tin Plated, LP 22-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact, Tab, Tin Plated, LP 22-16 AWG
Search Keywords: 221061247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2106124-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,780
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1679
3,000
$0.1642
5,000
$0.1630
8,000
$0.1598
10,000
$0.1594
25,000
$0.1568
50,000
$0.1318
100,000 +
$0.1174
Click for Quote
Log in
to unlock special pricing