- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-2106124-2
2-2106124-2
TE Connectivity / AMP Brand
Contact, Tab, Tin Plated, 22-26 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact, Tab, Tin Plated, 22-26 AWG
Search Keywords: 221061242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2106124-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
8,000
$0.1582
16,000
$0.1578
24,000
$0.1574
32,000 +
$0.1570
Click for Quote
Log in
to unlock special pricing