- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-2098923-1
TE Connectivity / AMP Brand
2-2098923-1
SDM,24P PLUG ASY,LHL,KEY A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-2098923-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Circuit Application: | Signal |
| Packaging Method: | Package |
| Mounting Feature: | Without |
| Cable Exit Angle: | 90 ° |
| Mating Tab Width: | .025 in, .64 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Primary Locking Feature: | Integrated in Housing |
| Height: | 1.55 in, 39.45 mm |
| Color: | Yellow |
| Agency/Standard: | GMW3191 |
| Length: | 1.99 in, 50.68 mm |
| Width: | 1.9 in, 48.36 mm |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Row-to-Row Spacing: | .039 in, 1 mm |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Number of Positions: | 24 |
| Packaging Quantity: | 50 |
| Polarized: | Yes |
| Number of Rows: | 3 |
| Connector Style: | Housing for female terminals |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Strain Relief: | Add By Accessory |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Sealable: | Yes |
| Body Material: | PA GF |