- Home ›
- All Products›
- 2208339-1
TE Connectivity / AMP Brand
2208339-1
10POS,NANOMQS,REC HSG,CODA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
10POS,NANOMQS,REC HSG,CODA
Search Keywords: 22083391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2208339-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Circuit Application:Signal
-
Sealable:No
-
Operating Voltage:12 VDC
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Primary Locking Feature:On the Terminal
-
Number of Positions:10
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:1
-
Serviceable:No
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:.648 in, 16.45 mm
-
Mating Tab Width:.02 in, .5 mm
-
Product Length:.597 in, 15.18 mm
-
Row-to-Row Spacing:.232 in, 5.9 mm
-
Packaging Method:Box & Carton
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Connector Height:.283 in, 7.2 mm
-
Centerline (Pitch):.07 in, 1.8 mm
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.5mm
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V, 24 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2208339-1 RoHS compliant?
Yes, 2208339-1 is RoHS compliant.
What is the lead time for 2208339-1?
The standard lead time for 2208339-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,250
$0.8357
2,500
$0.5143
3,750
$0.4071
5,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing