- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2208338-1
TE Connectivity / AMP Brand
2208338-1
6POS,NANOMQS,REC HSG,CODA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
6POS,NANOMQS,REC HSG,CODA
Search Keywords: 22083381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2208338-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
8000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2208338-1 RoHS compliant?
Yes, 2208338-1 is RoHS compliant.
What is the lead time for 2208338-1?
The standard lead time for 2208338-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,000
$0.6249
4,000
$0.3846
6,000
$0.3045
8,000 +
$0.2984
Click for Quote
Log in
to unlock special pricing