- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2-2083074-1
2-2083074-1
TE Connectivity / AMP Brand
Cable Assembly SVT 0.6m 18AWG 2 POS Power PL Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly SVT 0.6m 18AWG 2 POS Power PL Tube
Search Keywords: 220830741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2083074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.15
150
$3.02
450
$2.91
1,200
$2.78
3,700 +
$2.67
Click for Quote
Log in
to unlock special pricing