- Home ›
- All Products›
- 2208165-1
TE Connectivity / AMP Brand
2208165-1
20POS,NANO MQS,HEADER ASSY,CODA
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
20POS,NANO MQS,HEADER ASSY,CODA
Search Keywords: 22081651
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2208165-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
195 |
| Mating Tab Thickness: | .015 in, .4 mm |
| Packaging Type: | Reel |
| PCB Mount Alignment: | With |
| Circuit Application: | Signal |
| Mounting Holes: | Without |
| Profile Height from PCB: | .354 in, 9 mm |
| Connector System: | Wire-to-Board |
| Number of Positions: | 20 |
| Number of Rows: | 2 |
| Centerline (Pitch): | .07 in, 1.8 mm |
| Number of Sections: | 1 |
| Primary Product Color: | Black |
| Sealable: | No |
| Panel Mount Feature: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Packaging Quantity: | 195 |
| PCB Mount Retention: | Without |
| Mating Tab Width: | .019 in, .5 mm |
| Number of Signal Positions: | 20 |
| PCB Mount Orientation: | Horizontal |
| Interface Number: | 114-94000-11 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Size: | .5mm |
| Contact Mating Area Plating Material: | Tin |
| Connector Width: | .911 in, 23.15 mm |
| Mating Alignment: | With |
| Contact Type: | Tab |
| Header Type: | Fully Shrouded |
| Shielded: | No |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Locking Interface |
| Mating Retention: | With |
| Connector Shape: | Rectangular |
| Connector Length: | 1.02 in, 26 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 2208165-1 RoHS compliant?
Yes, 2208165-1 is RoHS compliant.
What is the lead time for 2208165-1?
The standard lead time for 2208165-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
244
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
244
$3.06
488
$1.89
732
$1.49
975 +
$1.46
Click for Quote
Log in
to unlock special pricing