- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2208018-2
2208018-2
TE Connectivity / AMP Brand
22 POS, 0.64 MALE GENERATION Y PIN HSG, ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
22 POS, 0.64 MALE GENERATION Y PIN HSG, ASSY
Search Keywords: 22080182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2208018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:14 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$1.485
50
$1.350
250
$1.300
1,100
$1.250
2,700
$1.200
8,300 +
$1.150
Click for Quote
Log in
to unlock special pricing