- Home ›
- All Products›
- 2-2071448-1
2-2071448-1
TE Connectivity / AMP Brand
ORWH-SS-105DM1F,000
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ORWH-SS-105DM1F,000
Search Keywords: 220714481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2071448-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Limiting Short-Time Current:10 A
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Environmental Category of Protection:RTII
-
Contact Limiting Making Current:10 A
-
Contact Switching Load (Min):100mA @ 5V
-
Coil Voltage Rating:5 VDC
-
Case Color:Black
-
Contact Voltage Rating:277 VAC, 28 VDC
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Contact Limiting Breaking Current:10 A
-
Contact Current Class:16 A, 5 – 10 A
-
Power Relay Type:Standard
-
Contact Number of Poles:1
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:70 Ω
-
Coil Power Rating Class:300 – 400 mW
-
Contact Current Rating (Max):10 A
-
Coil Power Rating DC:360 mW
-
Contact Switching Voltage (Max):277 VAC, 28 VDC
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Packaging Method:Tube
-
Insulation Clearance Between Contact & Coil:.093 in, 1.6 mm
-
Product Height:.622 in, 15.8 mm
-
Coil Special Features:UL Coil Insulation Class F
-
Product Length:.748 in, 19 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 6000 V
-
Contact Material:AgZnO
-
Length Class (Mechanical):16 – 20 mm
-
Width Class (Mechanical):12 – 16 mm
-
Product Width:.61 in, 15.5 mm
-
Contact Limiting Continuous Current:10 A
-
Insulation Creepage Between Contact & Coil:.126 in, 3.2 mm
-
Input Voltage Typical:5 VDC
-
Contact Arrangement:1 Form A (NO)
-
Actuating System:DC
-
Height Class (Mechanical):15 – 16 mm
-
Coil Power Rating:.36 W
-
Insulation Initial Dielectric Between Contacts & Coil:1500 Vrms
-
Insulation Clearance Class:.1 mm
-
Product Weight:9.5 g, .335 oz
-
Coil Magnetic System:Monostable, DC
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Dimensions (L x W x H) (Approximate):.748 x .61 x .622 in, 19 x 15.5 x 15.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
50
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$1.46
250
$1.45
500
$1.09
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing