- Home ›
- All Products›
- 2205353-1
2205353-1
TE Connectivity / AMP Brand
FSN-23A-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FSN-23A-11
Search Keywords: 22053531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205353-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Pin Arrangement (Right):A
-
Contact Current Rating (Max):3 A
-
Product Length:3 in, 76.2 mm
-
Number of Positions:11
-
Operating Voltage:300 VAC
-
Pin Arrangement (Left):A
-
Wire Size:24 AWG, .25 mm²
-
Number of Rows:1
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Conductors:11
-
Circuit Application:Power & Signal
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,995
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$4.05
50
$4.04
100
$4.03
250
$4.02
500
$2.47
750
$1.96
1,000 +
$1.92
Click for Quote
Log in
to unlock special pricing