- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2205130-3
2205130-3
TE Connectivity / AMP Brand
Cable Assembly Patch Cord 2m 26AWG RJ-45 8 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Cable Assembly Patch Cord 2m 26AWG RJ-45 8 POS PL
Search Keywords: 22051303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205130-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$25.98
20
$24.97
60
$24.01
150
$23.08
450 +
$22.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments