- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2205104-3
2205104-3
TE Connectivity / AMP Brand
Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
Search Keywords: 22051043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205104-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$0.9894
350
$0.9690
500
$0.9180
2,500
$0.8160
5,000
$0.7344
12,500
$0.7140
25,000 +
$0.6732
Click for Quote
Log in
to unlock special pricing