- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2205060-3
2205060-3
TE Connectivity / AMP Brand
Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp
Search Keywords: 22050603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205060-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
45
56 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
45
$1.435
250
$1.260
500
$1.207
1,000
$1.154
2,500
$0.978
5,000
$0.839
7,500
$0.815
10,000 +
$0.797
Click for Quote
Log in
to unlock special pricing