- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2205002-1
TE Connectivity / AMP Brand
2205002-1
Cable Assembly 0.03m 2.54mm 32 to 32 POS Jumper to Jumper M-M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2205002-1 |
| Alias/AKA: | FSN-21.5A-32 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |