Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2204748-8

Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Black Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Black Bag/Box
Search Keywords: 22047488
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2204748-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 16
Maximum Voltage Rating: 6003494VDC,6003494VAC
Maximum Current Rating: 8.5 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2204748-8 RoHS compliant?
Yes, 2204748-8 is RoHS compliant.
What is the lead time for 2204748-8?
The standard lead time for 2204748-8 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,714
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.16
500
$5.15
1,000
$5.14
3,000
$5.13
6,000
$2.62
9,000
$1.78
12,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!